Taiwan Semiconductor MBR16100

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBR16100.

Farnell

Datasheet6 pages5 years ago
Datasheet4 pages15 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-20.09%

CAD Models

Download Taiwan Semiconductor MBR16100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MBR16100 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC
Diode Schottky 100V 16A 3-Pin TO-220AC Tube
Diode, Schottky, 16A, 100V; |Taiwan Semiconductor MBR16100
Taiwan Semiconductor Schottky Diodes Diodes, 16A, 100V, Through hole mounting, TO-220ACencapsulation, 2needle
DIODE SCHOTTKY 100V 16A TO220AC
DIODE, SCHOTTKY, 16A, 100V; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 16A; Diode Configuration: Single; Diode Case Style: TO-220AC; No. of Pins: 3Pins; Forward Voltage VF Max: 850mV; Forward Surge Curr

Images

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR16100.