What’s new: Find the right parts faster with our redesigned experience

Learn more

Taiwan Semiconductor HERAF1606GH

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor HERAF1606GH.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2021-05-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Taiwan Semiconductor HERAF1606GH provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
Diode Switching 600V 16A Automotive AEC-Q101 2-Pin(2+Tab) ITO-220AC Tube
Diode Ultra-Fast Recovery 600V 16A 2-Pin ITO-220AC Tube
Super Fast Diode 600V 16A ITO220AC
DIODE STANDARD 600V 16A ITO220AC
ITO220AC 80NS 16A 600V HE RECT
80NS, 16A, 600V, HIGH EFFICIENT

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM