Taiwan Semiconductor ES1BL

Diode Super Fast Recovery Rectifier 100V 1A 2-Pin Sub SMA T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor ES1BL.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago

Taiwan Semiconductor

element14 APAC

Inventory History

3 month trend:
-24.56%

CAD Models

Download Taiwan Semiconductor ES1BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor ES1BL provided by its distributors.

Diode Super Fast Recovery Rectifier 100V 1A 2-Pin Sub SMA T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Rectifier Diode Switching 100V 1A 35ns 2-Pin Sub SMA
RECTIFIER, 100V, 1A, SUB SMA; Available until stocks are exhausted
TVS Diode, SMA(DO-214AC), SMD, 1kV, 30A, 35ns, 5μA, 1A
DIODE GEN PURP 100V 1A SUB SMA
DIODE STANDARD 100V 1A SUB SMA
2023-05-04 07:58:21.690000000;

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM