What’s new: Find the right parts faster with our redesigned experience

Learn more

T-Bar 88601-18C

TERMINAL BLOCK, PLUGGABLE, 20 POSITION, 22AWG; Pitch Spacing: -; No. of Positions: 20Positions; Wire Size AWG Min:...
$ 68.12
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for T-Bar 88601-18C.

element14 APAC

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of T-Bar 88601-18C provided by its distributors.

TERMINAL BLOCK, PLUGGABLE, 20 POSITION, 22AWG; Pitch Spacing: -; No. of Positions: 20Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG; Conductor Area CSA: -; Wire Connection Method: -; Rated Cu 44F2076
Terminal Block, Pluggable, 20 Position, 22Awg; Núm. De Posiciones:20; Tensión Nominal:-; Corriente Nominal:-; Espaciado, Paso:-; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:- |T-Bar (Olympic Controls) 88601-18C

Manufacturer Aliases

T-Bar has several brands around the world that distributors may use as alternate names. T-Bar may also be known as the following names:

  • T-BAR (OLYMPIC CONTROLS)