Osram Sylvania 28ESB

Lamp, Incandescent, Telephone Slide, 28V
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram Sylvania 28ESB.

Newark

Datasheet4 pages22 years ago

Descriptions

Descriptions of Osram Sylvania 28ESB provided by its distributors.

LAMP, INCANDESCENT, TELEPHONE SLIDE, 28V
SYLVANIA 28ESB Miniature and Specialty Bulbs, 10PK
LAMP, INCANDESCENT, TELEPHONE SLIDE, 28V; Supply Voltage:28V; Lamp Base Type:Telephone Slide; Bulb Size:T-2; MSCP:-; Average Bulb Life:6000h; Product Range:-; Current Rating:40mA; Length:28.2mm; Light Source:Incandescent RoHS Compliant: Yes

Manufacturer Aliases

Osram Sylvania has several brands around the world that distributors may use as alternate names. Osram Sylvania may also be known as the following names:

  • OSRAM SYLVANIA INC
  • OSRAM SYLVANIA LAMPS
  • OSRAM Sylvania Products
  • OSRAM SYLVANIA PRODUCTS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28ESB.