Switchcraft TY5F

Tini QG Mini XLR Panel Recp 5 Socket - Solder - Rear Mount Nickel w/ Silver Pins
$ 16.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TY5F.

IHS

Datasheet333 pages21 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-13.85%

CAD Models

Download Switchcraft TY5F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3327100U
Circular Connector, 4 Contact(s), Metal, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol Industrial97-3102A-16S-8S(946)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft TY5F provided by its distributors.

Tini QG Mini XLR Panel Recp 5 Socket - Solder - Rear Mount Nickel w/ Silver Pins
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port
CONN AV XLR/DIN JACK 5 CONT SZ MINI CHASSIS/PNL MNT TINI Q-G/ SERIES
Socket, Tini, Q-G, Panel, 5Pole; |Switchcraft/conxall TY5F
5 Pole(s), Female, Solder Terminal, Locking, Receptacle
Tini Q-G XLR Microphone Connectors 5P PANEL FEMALE
Mini XLR, Female, 5 Contacts, Solder Terminals
Switchcraft XLR Female Panel Mount Connector
CONN PLUG FMALE MINI XLR 5P SLDR
SOCKET, TINI, Q-G, PANEL, 5POLE; No. of Contacts: 5Contacts; Gender: Socket; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Available until stocks are exhausted

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT