What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft SL404MX

Conn Slim Line Connector M 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port
$ 12.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft SL404MX.

Master Electronics

Datasheet333 pages21 years ago

Electro Sonic

Sager Electronics

Mouser

Farnell

Inventory History

3 month trend:
-63.88%

Related Parts

Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT 3360 002
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
ITT / CannonCA3101E14S-2P-F42
Circular MIL Spec Connector Aluminum Alloy 22A wire mounting 57.15mm(Length)*29.21mm(height)
ITT / CannonCA3102R18-10PX
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3106E14S-2S-F42
Circular MIL Spec Connector Aluminum Alloy 22A wire mounting 57.15mm(Length)*34.11mm(height)

Descriptions

Descriptions of Switchcraft SL404MX provided by its distributors.

Conn Slim Line Connector M 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port
CONNECTOR, DIN, PLUG, 4 POSITION; No. of Contacts:4Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:-; Body Material:Copper
Connector, Din, Plug, 4 Position; Género:Macho; Núm. De Contactos:4; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Din Audio; Contacto, Material:Cobre |Switchcraft/conxall SL404MX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL-404MX