What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft S3FM

Audio Adapter - TQ-G Series XLR 3 Pin Female to XLR 3 Pin Male - Unwired

$ 22.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S3FM.

IHS

Datasheet0 pages0 years ago

Master Electronics

Electro Sonic

Newark

Mouser

Inventory History

3 month trend:
+53.61%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol Industrial97-3106A-14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3Terminal 1Port
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive Medical
Amphenol IndustrialPT05A-8-3S
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-3106A-14S-7S(946)
Circular MIL Spec Connector 3P Strt Socket Plug Sz 14S Solder Blk Zn
Amphenol Industrial97-3106A-14S-1S(639)
Circular MIL Spec Connector,Plugs Solder pad Aluminum Alloy wire mounting 37.13mm(Length)

Descriptions

Descriptions of Switchcraft S3FM provided by its distributors.

Audio Adapter - TQ-G Series XLR 3 Pin Female to XLR 3 Pin Male - Unwired
3 3 silvery XLR XLR Detent Lock,Push-Pull wire mounting,Bracket mounting,standard mounting,free hanging,Through hole mounting
ADAPTER, XLR MICROPHONE, 1F/1M; Connector Type: XLR; Convert From Connector: XLR; Convert From Gender: Jack; Convert From Positions: 3; Convert To Connector: XLR; Convert To Gender: Plug; Convert To Positions
Adapter, Xlr Receptacle To Xlr Plug; Product Range:Sfm Series; Audio Video Connector A:Xlr Receptacle; Audio Video Connector B:Xlr Plug; Connector Mounting:Cable Mount; Connector Type:Xlr; Convert From:3-Pin Xlr Female Rohs Compliant: Yes |Switchcraft/conxall S3FM

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT