Switchcraft PC712AHU

Sealed Unmated DC Power Jack, 2.5MM, Straight PC Mount, High Temp Material
$ 6.537
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PC712AHU.

Sager Electronics

Datasheet1 page2 years ago

Descriptions

Descriptions of Switchcraft PC712AHU provided by its distributors.

Sealed Unmated DC Power Jack, 2.5MM, Straight PC Mount, High Temp Material
SEALED UNMATED DC POWER JACK SEALED UNMATED POWER JACKS
Dc Power Jack, 2.5Mm, 7.5A/24V, Tht; Gender:Jack; Current Rating:7.5A; Pin Diameter:2.5Mm; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:-; Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall PC712AHU

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT