Switchcraft MDSL2ARA

Switchcraft 2.5mm Mono Jack, Audio Connector, Chassis Mount, Solder Termination, Black
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft MDSL2ARA.

HQonline

Datasheet1 page19 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+512%

CAD Models

Download Switchcraft MDSL2ARA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
TE Connectivity534206-1
CONN RCPT 2POS GOLD PCB / 2 Position Receptacle Connector Through Hole Gold
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Amphenol Sine SystemsACJM-PH
1/4" Single Vertical PCB Phone Jack, Mono, Metal Bore, Plastic Nut, Metal Thread
AmphenolSP-2-F
Amphenol Audio Speaker Connector, Screw Lock, 2-Ch, 20A, Cable Mount Right Angle Receptacle

Descriptions

Descriptions of Switchcraft MDSL2ARA provided by its distributors.

Switchcraft 2.5mm Mono Jack, Audio Connector, Chassis Mount, Solder Termination, Black
0.101 Subminiature Phone Jack 2 Cond - Molded RAng Housing Sldr Lug-#10-48 Thread Bushing"
SOCKET, 2.5MM JACK, 2POLE; Connector Type:Phone; Gender:Socket; Termination Method:Solder; Mounting Type:PC Board; Pin Diameter:2.5mm; No. of Poles:2; Ways, No. of:2; Panel Thickness:1.6mm; Size:2.5mm
.101" Micro Jack, 2-Conductor, Right-Angle Solder Lugs And #10-48 Threaded Bushing For Chassis/Panel Mount. Mounts In .203 Inch Diameter Hole In Chassis/Panels Up To .063 Inches Thick |Switchcraft/conxall MDSL2ARA

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT