Switchcraft LUS001ST

Pushbutton Switch, SPST, Off-(on), Momentary, Quick Connect/solder Terminal, Panel Mount
$ 9.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft LUS001ST.

IHS

Datasheet1 page19 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+5.10%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft LUS001ST provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, Quick Connect/solder Terminal, Panel Mount
SWITCH, PUSHBUTTON, SPST-NO, 250mA
SerUS - Illuminated Switch Solder/Quick Connect Snap-In Mount - Lamps Not Incl
LUS001ST, Illuminated Square Momentary Pushbutton Switch, Solder/ Quick-Connect Terminals. Order Bezel Cap Separately. See P23495 for white bezel cap.
SWITCH, PUSHBUTTON, SPST-NO, 250mA; Contact Configuration:SPST-NO; Switch Operation:(On); Contact Current Max:250mA; Actuator / Cap Color:-; Actuator Style:Square; Contact Current AC Max:250mA; Series:LUS
Switch, Pushbutton, Spst-No, 250Ma; Contacto, Configuración:Spst-No; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:-; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:250Ma; Rango De Producto:Serie Lus |Switchcraft/conxall LUS001ST

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LUS-001-ST