Switchcraft HS2P4M20-BPE

Circular Connector, 4 Contact(s), Copper Alloy, Male, Solder Terminal
$ 21.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft HS2P4M20-BPE.

IHS

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-31.17%

CAD Models

Download Switchcraft HS2P4M20-BPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Switchcraft HS2P4M20-BPE provided by its distributors.

Circular Connector, 4 Contact(s), Copper Alloy, Male, Solder Terminal
DURA-PULL PUSH PULL CONNECTOR, FRONT PANEL MOUNT, PC CONTACT POTTED SEAL, 4-20
Conn Circular M 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Bulk
Dura-Pull PC Mount Connector 4 Pos - Male - Epoxy Sealed Rear Panel Mount
Male Pins,Push-Pull,Receptacle Solder pad 4pin Copper Alloy 9A gold silvery Through hole mounting,bulkhead mounting,panel mount
CONN RCPT MALE 4POS GOLD SOLDER
Circular Connector, Rcpt, 4Pos, Panel; Product Range:Dura-Pull Hs2 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Crimp/Solder Pin; Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2P4M20-BPE

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS2P4M20BPE