What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft HS2C2M20C

Circular Push Pull Connectors Cable End 2 pos Male Cable Size C
$ 26.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft HS2C2M20C.

IHS

Datasheet2 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 2 Contacts, Crimp Socket, Threaded, EMI
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3456W10SL-4P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Crimp Pin, Threaded, 10SL-4
Amphenol AerospaceMS3456L10SL-4S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft HS2C2M20C provided by its distributors.

Circular Push Pull Connectors Cable End 2 pos Male Cable Size C
CIRCULAR CONNECTOR CABLE END MALE 2#20 CONTACTS DURA-PULL HS2 SERIES
Circular Connector, Plug, 2Pos, Cable; Product Range:Dura-Pull Hs Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Crimp/Solder Pin; Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2C2M20C
ConnCircular PIN 2 POSCrimp STCable Mount 2 Terminal 1 Port Bulk
Male Pins£¬Plug£¬Push-Pull Solder pad 2pin Copper Alloy 10A gold silvery wire mounting£¬free hanging£¬Through hole mounting 37.6mm(Length)
CONNPUSH-PULLCAB MT PLUG MALE 2POS
CONN PLUG MALE 2POS GOLD CRIMP

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT