Switchcraft EN3P9F26SX

Circular Connector, 9 Contact(s), Female, Solder Terminal
$ 23.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P9F26SX.

IHS

Datasheet6 pages13 years ago

Master Electronics

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-23.15%

CAD Models

Download Switchcraft EN3P9F26SX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Souriau circular connector plug, UTSseries, 10Core, Flange mounting, welding, IP68,IP69K
ITT / CannonKPT02E12-10PZ
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P9F26SX provided by its distributors.

Circular Connector, 9 Contact(s), Female, Solder Terminal
Panel Mount Receptacle 9 Socket - Solder Contacts Quick Connect / Bayonet
En3 Harsh Environment Panel Mount, 9 Contacts, Female, Staggered |Switchcraft/conxall EN3P9F26SX
Standard Circular Connector 9P FEMALE PANEL
Bayonet Lock Receptacle, Female Socket, PCB Mount, 9-Pin, Thermoplastic, 3A, Gold, Black, Bracket/Front Panel Mount, 25.32mm L
CONN RCPT FMALE 9P GOLD SLDR CUP

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT