Switchcraft EN3P6MPX

Conn Circular M 6 POS Solder Cup ST Thru-Hole 6 Terminal 1 Port Bulk
$ 12.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P6MPX.

IHS

Datasheet6 pages13 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-65.50%

CAD Models

Download Switchcraft EN3P6MPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02A10-6PW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-10-6SW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6P(027)
Circular MIL Spec Connector, Receptacle, Aluminum Alloy, 5A, 24.33mm L × 23.82mm H

Descriptions

Descriptions of Switchcraft EN3P6MPX provided by its distributors.

Conn Circular M 6 POS Solder Cup ST Thru-Hole 6 Terminal 1 Port Bulk
En3 Harsh Environment Panel Mount, 6 Contact, Male, Pc |Switchcraft/conxall EN3P6MPX
Circular Connector, 6 Contact(s), Male, Solder Terminal
Panel Mount Receptacle 6 Pin - PC Tail Contacts Quick Connect / Bayonet
EN3 6-POSITION PANEL CONNECTOR; #20 GOLD PLATED SOLDER-CUP STYLE MALE PINS
Standard Circular Connector EN3 6 PIN MALE PC PA
Bayonet Lock Receptacle, Male Pins, 6-Pin Pad, Thermoplastic, 7.5A, Gold Plated, Black, TH, Bracket Mount, Panel Mount
CONN RCPT MALE 6POS GOLD SOLDER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT