Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3P6FCX

Conn Circular F 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Bulk
$ 16.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P6FCX.

IHS

Datasheet6 pages13 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Switchcraft EN3P6FCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonVG95234A-14S-6SN
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port Automotive
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialATC-10-5PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 5 Contacts, Crimp Pin

Descriptions

Descriptions of Switchcraft EN3P6FCX provided by its distributors.

Conn Circular F 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Bulk
Circular Connector, 6 Contact(s), Female, Solder Terminal
Panel Mount Receptacle 6 Socket - Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector EN3 6 PIN PANEL FEMA
EN3 Cable Assembly, 3 Position Straight, Female to Male, 2 Meter
Bayonet Lock,Female Sockets,Receptacle 6pin Thermoplastic 7.5A
Switchcraft 6 PIN CRIMP PANEL CONN, RoHS Part Number EN3P6FCX
CONN RCPT 6POS FEMALE PANEL #20
CONN RCPT FMALE 6POS GOLD CRIMP
Circular Connector, Receptacle, 6 Position, Panel; Connector Type:Circular Industrial; Product Range:En3 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Switchcraft/conxall EN3P6FCX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT