Switchcraft EN3P5FRAPCX

Switchcraft Circular Connector Plug, EN3 Series, 5 Pos, Panel Mount, Solder, IP66/IP68
$ 27.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P5FRAPCX.

IHS

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-51.26%

CAD Models

Download Switchcraft EN3P5FRAPCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialPT07A-10-6P
Circular Connector, MIL-DTL-26482 Series I, Jam Nut Receptacle, 6 Contacts, Solder Pin, Bayonet
Amphenol IndustrialPT02E-10-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-10-5P(025)
Connector MIL-DTL-26482 Circular Receptacle 5 Position Pin Solder Straight Box Mount
Amphenol IndustrialPT02A-10-5P(025)
Connector MIL-DTL-26482 Circular Receptacle 5 Position Pin Solder Straight Box Mount
Amphenol IndustrialPT02A-12-4P(023)
Circular MIL Spec Connector,Receptacles Solder pad Aluminum Alloy 13A panel mount
Amphenol IndustrialPT02A-14-5P(023)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P5FRAPCX provided by its distributors.

Switchcraft Circular Connector Plug, EN3 Series, 5 Pos, Panel Mount, Solder, IP66/IP68
Conn Circular SKT 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Bulk
EN3 SERIES,5 POLE RIGHT ANGLE PMNT CONN PLUG,20.62MM SHELL SIZE, FEMALE CONTACTS
Panel Mount Receptacle 5 Sckt - Rt Angle PC Tail Quick Connect / Bayonet
5 Pin Ra Panel Conn, Rohs |Switchcraft/conxall EN3P5FRAPCX
Standard Circular Connector 5P R/A RCB
CONN RCPT FMALE 5POS GOLD SOLDER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT