Switchcraft EN3P4MX

Switchcraft circular connector plug, EN3series, 4Core, panel mount, welding
$ 8.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P4MX.

Farnell

Datasheet6 pages13 years ago
Datasheet1 page22 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.93%

CAD Models

Download Switchcraft EN3P4MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.626
$ 2.81
Stock
22,479
5
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
4
4
Mount
Bulkhead, Front Side Nut, Panel
Bulkhead, Front Side Nut, Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Snap
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
600 V
-
Current Rating
7.5 A
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

AmphenolSP-4-MD
Speaker / Loudspeaker Audio Connector, SP, 4 Contact, Jack, Panel Mount, Silver Plated Contacts
Amphenol Sine SystemsT3277500U
Connector Bayonet Coupling Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
EatonMBG4R1
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P4MX provided by its distributors.

Switchcraft circular connector plug, EN3series, 4Core, panel mount, welding
Conn Circular M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk
CIRCULAR CONNECTOR, RECEPTACLE, 4 POSITION, PANEL; Connector Type:Circular Industrial; Product Range:EN3 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:4Contacts; Circula
Circular Connector, Receptacle, 4 Position, Panel; Rango De Producto:Serie En3; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Switchcraft/conxall EN3P4MX
Shell Material = Thermoplastic / Contact Plating = Gold over Nickel / Contact Material = Copper Alloy / Mounting Type = Panel Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 7.5 / Contacts = 4 / Series = EN3 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating VAC/DC = 250 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP68 / Coupling Method = Bayonet

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3P4MX.