Switchcraft EN3P4MRAPCX

Switchcraft Circular Connector Plug, EN3 Series, 4 Pos, Panel Mount, Solder, IP66, IP68
$ 17.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P4MRAPCX.

Newark

Datasheet1 page16 years ago

Sager Electronics

Inventory History

3 month trend:
-86.36%

CAD Models

Download Switchcraft EN3P4MRAPCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT02E-8-33P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4P(023)
Circular MIL Spec Connector, Receptacle, Aluminum Alloy, 5A, Panel Mount, 24.33mm L × 20.62mm H
Amphenol IndustrialPT02A-8-4P(023)
Circular MIL Spec Connector, Receptacle, Aluminum Alloy, 5A, Panel Mount, 24.33mm L × 20.62mm H
Amphenol IndustrialPT02A-8-4P(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A8-4PX
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT00E8-4PW
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P4MRAPCX provided by its distributors.

Switchcraft Circular Connector Plug, EN3 Series, 4 Pos, Panel Mount, Solder, IP66, IP68
Conn Circular PIN 4 POS Solder RA Panel Mount/Thru-Hole 4 Terminal 1 Port
EN3 SERIES,4 POLE RIGHT ANGLE PMNT CONN PLUG,20.62MM SHELL SIZE, MALE CONTACTS
Panel Mount Receptacle 4 Pin - Rt Angle PC Tail Quick Connect / Bayonet
CIRCULAR CONNECTOR, PLUG, 4 POSITION, PANEL; Connector Type:Circular Industrial; Product Range:EN3 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:PCB Pin; Gender:Plug RoHS Compliant: Yes
Standard Circular Connector 4P R/A PANEL MT
CONN RCPT MALE 4POS GOLD SOLDER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT