Switchcraft EN3P3MRAPCX

Switchcraft Circular Connector Plug, EN3 Series, 3-Pin, Panel Mount, Solder, IP66, IP68
$ 14.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P3MRAPCX.

Newark

Datasheet1 page16 years ago

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN3P3MRAPCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol IndustrialPT02E-8-33P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-3P(025)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-3P(023)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3P(023)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3P(027)
MIL Series Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3P(025)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P3MRAPCX provided by its distributors.

Switchcraft Circular Connector Plug, EN3 Series, 3-Pin, Panel Mount, Solder, IP66, IP68
Conn Circular PIN 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
EN3 SERIES,3 POLE RIGHT ANGLE PMNT CONN PLUG,20.62MM SHELL SIZE, MALE CONTACTS
Panel Mount Receptacle 3 Pin - Rt Angle PC Tail Quick Connect / Bayonet
Standard Circular Connector 3P R/A PANEL MT
CONN RCPT MALE 3POS GOLD SOLDER
Connector, Plug, 3 Pin, Right Angle Pcb; Rango De Producto:Serie En3; Género:Macho; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Panel; Disposición De Insercción:- |Switchcraft/conxall EN3P3MRAPCX
CONNECTOR, PLUG, 3 PIN, RIGHT ANGLE PCB;; CONNECTOR, MALE, 3 PIN, RIGHT ANGLE PCB; Connector Type:Circular Industrial; Connector Body Material:Thermoplastic; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; No. of Contacts:2; Contact Termination:Crimp

Images

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT