Switchcraft EN3P2MX

Switchcraft Circular Connector Plug, EN3 Series, 2-Pin, Panel Mount, Solder
$ 6.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P2MX.

Farnell

Datasheet6 pages13 years ago
Datasheet1 page22 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.42%

CAD Models

Download Switchcraft EN3P2MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3102A10SL-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded
AmphenolSP-2-MD
Speaker / Loudspeaker Audio Connector, SP, 2 Contact, Jack, Panel Mount, Silver Plated Contacts
Amphenol IndustrialMS3102E10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonCA02COME14S-9P
Circular Connector, CA-COM, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 14S-9
ITT / CannonCA3102E14S-9PA34
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E14S-9SA34
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P2MX provided by its distributors.

Switchcraft Circular Connector Plug, EN3 Series, 2-Pin, Panel Mount, Solder
Conn Circular PIN 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk
Industrial Circular, Rcpt, 2Pos, Panel; Product Range:En3 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: No |Switchcraft/conxall EN3P2MX
Series = EN3 / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating VAC/DC = 250 / Coupling Method = Bayonet / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP68 / Shell Type = Plug / Shell Material = Thermoplastic / Body Orientation = Straight / Contacts = 2 / Current Rating A = 7.5

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3P2MX.