Switchcraft EN3P2MRAPCX

Switchcraft Circular Connector Plug, EN3 Series, 2 Pos, Panel Mount, Solder, IP66, IP68
$ 11.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P2MRAPCX.

Newark

Datasheet1 page16 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN3P2MRAPCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Amphenol IndustrialPT02A-8-2P(025)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-2P(027)
Circular MIL Spec Connector 2P Sz 8 Box Mnt Pin Receptacle Blk Zinc
AmphenolPT02W8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Connector MIL-DTL-26482 Circular Receptacle 2 Position Pin Contact Solder Straight Flange Mount
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P2MRAPCX provided by its distributors.

Switchcraft Circular Connector Plug, EN3 Series, 2 Pos, Panel Mount, Solder, IP66, IP68
Conn Circular PIN 2 POS Solder RA Panel Mount/Thru-Hole 2 Terminal 1 Port
Circular Connector, 2 Contact(s), Male, Solder Terminal
EN3 SERIES,2 POLE RIGHT ANGLE PMNT CONN PLUG,20.62MM SHELL SIZE, MALE CONTACTS
Panel Mount Receptacle 2 Pin - Rt Angle PC Tail Quick Connect / Bayonet
Standard Circular Connector 2P R/A PANEL MT
CIRCULAR CONNECTOR, PLUG, 2POS, RA, PANE
CONN RCPT MALE 2POS GOLD SOLDER
Circular Connector, Plug, 2 Position, Ra, Panel; Rango De Producto:Serie En3; Género:Macho; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel; Disposición De Insercción:- |Switchcraft/conxall EN3P2MRAPCX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT