Switchcraft EN3P2MRAPCBN

Standard Circular Connector MALE 2 PIN RA PCB NA RROW IP68
$ 13.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P2MRAPCBN.

IHS

Datasheet6 pages13 years ago

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN3P2MRAPCBN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT02A-8-2P(025)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-2P(027)
Circular MIL Spec Connector 2P Sz 8 Box Mnt Pin Receptacle Blk Zinc
AmphenolPT02W8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Connector MIL-DTL-26482 Circular Receptacle 2 Position Pin Contact Solder Straight Flange Mount
Amphenol IndustrialMS3102E10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P2MRAPCBN provided by its distributors.

Standard Circular Connector MALE 2 PIN RA PCB NA RROW IP68
Circular Connector, 2 Contact(s), Male, Solder Terminal
Panel Mount Receptacle 2 Pin - RtAng PC Tail-Narrow Quick Connect / Bayonet
Bayonet Lock,Male Pins,Receptacle 2pin Thermoplastic 5A , 20.3mm*25.83mm
CIRCULAR CONNECTOR, 2 POSITION, PCB
MALE 2 PIN RA EN3 N | Switchcraft EN3P2MRAPCBN
MALE 2 PIN RA EN3 NRW ROHS EN3
CONN RCPT MALE 2POS GOLD SOLDER
CONNECTOR, CIRCULAR, 2POS, PCB; Connector Type:Circular Industrial; Series:EN3; Connector Body Material:Thermoplastic; Gender:-; Contact Gender:Pin; Connector Mounting:PCB; Connector Shell Size:-; Insert Arrangement:-
Circular Connector, 2 Position, Pcb; Rango De Producto:Serie En3; Género:-; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Agujero Pasante; Conector, Montaje:Pcb; Disposición De Insercción:- |Switchcraft/conxall EN3P2MRAPCBN

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT