Switchcraft EN3P2M16X

Conn Circular M 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk
$ 6.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P2M16X.

IHS

Datasheet6 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
-34.13%

CAD Models

Download Switchcraft EN3P2M16X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol97-12S-3S
5015 Commercial Insert 2 Socket - Solder Contacts Diallyl Phthalate Resin - Blue
AmphenolSP-2-MD
Speaker / Loudspeaker Audio Connector, SP, 2 Contact, Jack, Panel Mount, Silver Plated Contacts
Amphenol97-14S-9S
INSERT, SZ 14S, BLUE, INSULATED, 2 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
ITT / CannonCA3102E14S-9SF80
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-12S-3S(431)
connector component, insert only, size 12s, 2 #16 solder socket cont, rohs compliant

Descriptions

Descriptions of Switchcraft EN3P2M16X provided by its distributors.

Conn Circular M 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk
Circular Connector, 2 Contact(s), Polyethylene, Male, Solder Terminal
Panel Mount Receptacle 2 Pin - Solder Contacts Quick Connect / Bayonet
Switchcraft Standard circular connector socket, EN3series, 2Core, panel mount, welding, IP16,IP18,IP66,IP68
Standard Circular Connector 2 PIN PANEL MT MALE
PANEL CONNECTOR MALE WEATHERTIGHT #16 CONTACTS 2 PIN, EN3 SERIES
INDUSTRIAL CIRCULAR, RCPT, 2POS, PANEL;
EN3 Harsh Environment Panel Mount, 2 contact, male
CONN RCPT MALE 2P GOLD SLDR CUP
INDUSTRIAL CIRCULAR, RCPT, 2POS, PANEL; Product Range: EN3 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bay 74T3274

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT