Switchcraft EN3P18M26SX

Conn Circular PIN 18 POS Solder Cup ST Panel Mount 18 Terminal 1 Port Bulk
$ 29.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P18M26SX.

IHS

Datasheet6 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
-39.43%

CAD Models

Download Switchcraft EN3P18M26SX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-03-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Circular Connector, 18 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 18 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 18 Contact(s), Female, Solder Terminal, Receptacle
AmphenolPT02A14-18SX
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT04A-14-18P
MIL Series Connector, 18 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P18M26SX provided by its distributors.

Conn Circular PIN 18 POS Solder Cup ST Panel Mount 18 Terminal 1 Port Bulk
Bayonet Lock Receptacle, Male Pins, 18-Pin Thermoplastic 3A Gold Black Panel Mount
Circular Connector, 18 Contact(s), Male, Solder Terminal
Panel Mount Receptacle 18 Pin - Solder Contacts Quick Connect / Bayonet
EN3 SER 18 POLE PMNT CONN SKT MALE CONTACTS BAYONET IP16 IP18 IP66 IP68
EN3 Harsh Environment Panel Mount, 18 contacts, male, staggered
Standard Circular Connector 18P MALE PANEL
CONN RCPT MALE 18P GOLD SLDR CUP
Circular Connector, Receptacle, 18 Position, Panel; Connector Type:Circular Industrial; Product Range:En3 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:18Contacts; Circular Contact Type:Solder Pin Rohs Compliant: Yes |Switchcraft/conxall EN3P18M26SX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT