Switchcraft EN3P17MRAPCBW

Circular Connector, 17 Contact(s), Male, Solder Terminal
$ 30.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P17MRAPCBW.

IHS

Datasheet6 pages13 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN3P17MRAPCBW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol IndustrialMS3112E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3112E8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT02E-14-18P(025)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT02E14-19P(025)
Circular MIL Spec Connector, Receptacle, Aluminum Alloy, 5A, Panel Mount, 24.33mm L × 28.57mm H
Amphenol IndustrialPT02A-14-19P(023)
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-12P(023)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P17MRAPCBW provided by its distributors.

Circular Connector, 17 Contact(s), Male, Solder Terminal
Panel Mount Receptacle 17 Pin - RtAng PC Tail-Wide Quick Connect / Bayonet
CIRCULAR CONNECTOR, 17 POSITION, PCB
MALE 17 PIN RA EN3 | Switchcraft EN3P17MRAPCBW
Bayonet Lock Receptacle, Male Pins, 17-Pin, Thermoplastic, 2A, Gold Plated, Black, TH, Bracket Mount, Panel Mount
MALE 17 PIN RA EN3WIDE ROHS EN3
CONN RCPT MALE 17POS GOLD SOLDER
CONNECTOR, CIRCULAR, 17POS, PCB; Connector Type:Circular Industrial; Series:EN3; Connector Body Material:Thermoplastic; Gender:-; Contact Gender:Pin; Connector Mounting:PCB; Connector Shell Size:-; Insert Arrangement:-
Circular Connector, 17 Position, Pcb; Rango De Producto:Serie En3; Género:-; Núm. De Contactos:17; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Agujero Pasante; Conector, Montaje:Pcb; Disposición De Insercción:- |Switchcraft/conxall EN3P17MRAPCBW

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT