Switchcraft EN3P16FRAPCBW

Receptacle, Female 16-Pin Thermoplastic 2A Gold Black Bracket, Panel, Threaded, TH Mount
$ 40.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P16FRAPCBW.

IHS

Datasheet6 pages13 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN3P16FRAPCBW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT02A-20-16S(025)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-20-16S(025)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02P-20-16S
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT03C-20-16P
Conn MIL-C-26482 Circular PIN 16 POS Solder ST Jam Nut 16 Terminal 1 Port
CL Series, Size 16 13A Female Solder Contact for use with Clipper Series Conns

Descriptions

Descriptions of Switchcraft EN3P16FRAPCBW provided by its distributors.

Receptacle, Female 16-Pin Thermoplastic 2A Gold Black Bracket, Panel, Threaded, TH Mount
Circular Connector, 16 Contact(s), Female, Solder Terminal
Standard Circular Connector FEML 16 PIN RA PCB WIDE IP68
Panel Mount Receptacle 16 Sckt - RtAng PC Tail-Wide Quick Connect / Bayonet
FEM 16 PIN RA EN3 W | Switchcraft EN3P16FRAPCBW
FEML 16 PIN RA EN3WIDE ROHS EN3
Circular Connector, 16 Position, Pcb; Connector Type:Circular Industrial; Product Range:En3 Series; Circular Connector Shell Style:Pcb Mount Receptacle; No. Of Contacts:16Contacts; Circular Contact Type:Pcb Socket Rohs Compliant: Yes |Switchcraft/conxall EN3P16FRAPCBW

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT