Switchcraft EN3P15MRAPCBW

Circular Connector, 15 Contact(s), Male, Solder Terminal
$ 27.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P15MRAPCBW.

IHS

Datasheet6 pages13 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN3P15MRAPCBW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT02A-14-15P(027)
MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-15P(025)
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-15P(025)
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT02E14-15PX
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
ITT / CannonKPT02E14-15PW
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
ITT / CannonKPT02E14-15PY
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P15MRAPCBW provided by its distributors.

Circular Connector, 15 Contact(s), Male, Solder Terminal
Standard Circular Connector MALE 15 PIN RA PCB WIDE IP68
Panel Mount Receptacle 15 Pin - RtAng PC Tail-Wide Quick Connect / Bayonet
CIRCULAR CONNECTOR, 15 POSITION, PCB
MALE 15 PIN RA EN3 | Switchcraft EN3P15MRAPCBW
Bayonet Lock Receptacle, Male Pins, Pad Mount, 15-Pin Thermoplastic, 2A, Gold, Black, TH, Bracket Mount, Panel Mount
MALE 15 PIN RA EN3WIDE ROHS EN3
CONN RCPT MALE 15POS GOLD SOLDER
CONNECTOR, CIRCULAR, 15POS, PCB; Connector Type:Circular Industrial; Series:EN3; Connector Body Material:Thermoplastic; Gender:-; Contact Gender:Pin; Connector Mounting:PCB; Connector Shell Size:-; Insert Arrangement:-
Circular Connector, 15 Position, Pcb; Rango De Producto:Serie En3; Género:-; Núm. De Contactos:15; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Agujero Pasante; Conector, Montaje:Pcb; Disposición De Insercción:- |Switchcraft/conxall EN3P15MRAPCBW

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT