Switchcraft EN3P13MRAPCBN

Standard Circular Connector MALE 13 PIN RA PCB NARROW IP68
$ 25.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P13MRAPCBN.

IHS

Datasheet6 pages13 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN3P13MRAPCBN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT02A-12-10P(023)
Circular MIL Spec Connector, Receptacle, Pad Mount, Aluminum Alloy, 7.5A, Panel Mount
Amphenol IndustrialPT02E-12-10P(027)
Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 10 Contacts, Solder Pin, Bayonet
Amphenol IndustrialPT02A-12-10P(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-10P(023)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT02A-14-15P(027)
MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
ITT / CannonKPT02E12-10PZ
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P13MRAPCBN provided by its distributors.

Standard Circular Connector MALE 13 PIN RA PCB NARROW IP68
Circular Connector, 13 Contact(s), Male, Solder Terminal
Panel Mount Receptacle 13 Pin - RtAng PC Tail-Narrow Quick Connect / Bayonet
CIRCULAR CONNECTOR, 13 POSITION, PCB
MALE 13 PIN RA EN3 | Switchcraft EN3P13MRAPCBN
Bayonet Lock Receptacle, 13-Pin, Thermoplastic, Gold Plated, Black, TH, Bracket Mount, Panel Mount, 20.3mm L × 22.7mm H
MALE 13 PIN RA EN3 NRW ROHS EN3
CONN RCPT MALE 13POS GOLD SOLDER
CONNECTOR, CIRCULAR, 13POS, PCB; Connector Type:Circular Industrial; Series:EN3; Connector Body Material:Thermoplastic; Gender:-; Contact Gender:Pin; Connector Mounting:PCB; Connector Shell Size:-; Insert Arrangement:-
Circular Connector, 13 Position, Pcb; Rango De Producto:Serie En3; Género:-; Núm. De Contactos:13; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Agujero Pasante; Conector, Montaje:Pcb; Disposición De Insercción:- |Switchcraft/conxall EN3P13MRAPCBN

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT