Switchcraft EN3P12FRAPCBN

Standard Circular Connector FEML 12 PIN RA PCB N ARROW IP68
$ 32.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P12FRAPCBN.

IHS

Datasheet6 pages13 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN3P12FRAPCBN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02C-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialPT00E-14-12S(SR)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-12S(023)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-12S(023)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E14-12SX
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P12FRAPCBN provided by its distributors.

Standard Circular Connector FEML 12 PIN RA PCB N ARROW IP68
Circular Connector, 12 Contact(s), Female, Solder Terminal
Panel Mount Receptacle 12 Sckt - RtAng PC Tail-Narrow Quick Connect / Bayonet
FEM 12 PIN RA EN3 N | Switchcraft EN3P12FRAPCBN
12pin Thermoplastic 2A , 20.3mm*22.7mm
FEML 12 PIN RA EN3 NRW ROHS EN3
Circular Connector, 12 Position, Pcb; Connector Type:Circular Industrial; Product Range:En3 Series; Circular Connector Shell Style:Pcb Mount Receptacle; No. Of Contacts:12Contacts; Circular Contact Type:Pcb Socket Rohs Compliant: Yes |Switchcraft/conxall EN3P12FRAPCBN

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT