Switchcraft EN3L6FX

Conn Circular F 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
$ 20.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3L6FX.

IHS

Datasheet6 pages13 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-42.89%

CAD Models

Download Switchcraft EN3L6FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06E-10-6P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT01A-10-6P(027)
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06A-10-6P(027)
Circular MIL Spec Connector, Plugs, Pad, Aluminum Alloy, Wire Mount, TH, 40.86mm L
Amphenol IndustrialPT06P-10-98P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
ITT / CannonKPT06-10-6PF23
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3L6FX provided by its distributors.

Conn Circular F 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
Bayonet Lock Receptacle, Female Socket, 6-Pin Pad, Thermoplastic, 7.5A, Gold Plated, Black, Wire Mount, Free Hanging, TH, 57.6mm L
Industrial Circular, Plug, 6Pos, Cable; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: No |Switchcraft/conxall EN3L6FX
Series = EN3 / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Voltage Rating VAC/DC = 250 / Coupling Method = Bayonet / Cable Entry Max. mm = 7 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP68 / Shell Type = Socket / Approvals = UL Listed / Shell Material = Thermoplastic / Body Orientation = Straight / Contacts = 6 / Current Rating A = 7.5

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT