Switchcraft EN3L5FX

Conn Circular F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
$ 13.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3L5FX.

IHS

Datasheet6 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
-3.27%

CAD Models

Download Switchcraft EN3L5FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06E-8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
ITT / CannonCA3106E14S-5PXBF42
Circular Connector, CA-B, Straight Plug, 5 Contacts, Solder Pin, Reverse Bayonet, 14S-5

Descriptions

Descriptions of Switchcraft EN3L5FX provided by its distributors.

Conn Circular F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
Circular Connector, 5 Contact(s), Female, Solder Terminal
Straight Cable Receptacle 5 Socket - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 5P FEM IN-LINE TYPE
EN3 Harsh Environment Cable-to-Cable Connector, 5 contact, female
Switchcraft Standard circular connector plug, EN3series, 5Core, Cable installation, welding, IP16,IP18,IP66,IP68
In-Line Connector Female Weathertight #20 Contacts 5 Pin
Industrial Circular, Plug, 5Pos, Cable; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: No |Switchcraft/conxall EN3L5FX
CONN RCPT FMALE 5P GOLD SLDR CUP
Shell Material = Thermoplastic / Contact Plating = Gold over Nickel / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 7.5 / Contacts = 5 / Series = EN3 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating VAC/DC = 250 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 7 / Contact Termination Type = Solder / IP Rating = IP68 / Coupling Method = Bayonet

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT