Switchcraft EN3L4FX

Switchcraft circular connector socket, EN3series, 4Core, Cable installation, welding
$ 13.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3L4FX.

Farnell

Datasheet6 pages13 years ago
Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.51%

CAD Models

Download Switchcraft EN3L4FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT06A-8-4P
MIL-DTL-26482 Circular Connector, 4 Pin, Male, Solder, 7.5A, 600V
Amphenol IndustrialPT06E-8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
ITT / CannonKPT02E12-3PY
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3L4FX provided by its distributors.

Switchcraft circular connector socket, EN3series, 4Core, Cable installation, welding
Conn Circular F 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
Industrial Circular, Plug, 4Pos, Cable; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: No |Switchcraft/conxall EN3L4FX
Series = EN3 / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Voltage Rating VAC/VDC = 250 / Coupling Method = Bayonet / Cable Entry Max. mm = 7 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP68 / Shell Type = Socket / Approvals = UL / Shell Material = Thermoplastic / Body Orientation = Straight / Contacts = 4 / Current Rating A = 7.5

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3L4FX.