Switchcraft EN3C6FLX

En3 Harsh Environment Cable End, 6-Pin, Female, Solder Cup, Bulk |Switchcraft/conxall EN3C6FLX
$ 22.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C6FLX.

IHS

Datasheet6 pages13 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT05A-10-6P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-10-6P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold

Descriptions

Descriptions of Switchcraft EN3C6FLX provided by its distributors.

En3 Harsh Environment Cable End, 6-Pin, Female, Solder Cup, Bulk |Switchcraft/conxall EN3C6FLX
Mini-Con-X Cable Assembly, 2 Position Right Angle, Male to Strip and Tin, 1 Met
Circular Connector, 6 Contact(s), Female, Solder Terminal
Straight Cable Plug 6 Socket - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 6 PIN MINI CORD CONN
Bayonet Lock,Female Sockets,Plug Solder pad 6pin Thermoplastic 7.5A gold Black wire mounting,free hanging,Through hole mounting
CONN PLUG FMALE 6P GOLD SLDR CUP
CONN PLUG FMALE 6POS SOLDER CUP

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT