Switchcraft EN3C3F16CX

Micro-Con-X Cable Assembly, 3 Position Straight, Female to Blunt Cut, 1 Meter
$ 12.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C3F16CX.

IHS

Datasheet6 pages13 years ago

Electro Sonic

Newark

Sager Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Souriau Circular Connector Receptacle, UTS Series, 3 Pos, Cable Mount, Crimp, IP68, IP69K
Souriau circular connector socket, UTSseries, 3Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTGseries, 3Core, Cable installation, Crimping
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3C3F16CX provided by its distributors.

Micro-Con-X Cable Assembly, 3 Position Straight, Female to Blunt Cut, 1 Meter
Circular Connector, 3 Contact(s), Female, Crimp Terminal
Straight Cable Plug 3 Socket - Crimp Contacts Quick Connect / Bayonet
Switchcraft 3 PIN CRMP MINI CORD CONN,RoHS Part Number EN3C3F16CX
CONN PLUG FMALE 3POS GOLD CRIMP
Circular Connector, Rcpt, 3 Position, Cable; Connector Type:Circular Industrial; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Switchcraft/conxall EN3C3F16CX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT