What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft EN2P6M26PK

Conn Sealed Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port Bag
$ 10.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P6M26PK.

IHS

Datasheet4 pages13 years ago

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02C10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
ITT / CannonMS3102R18-12P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN2P6M26PK provided by its distributors.

Conn Sealed Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port Bag
Circular Connector, 6 Contact(s), Male, Crimp Terminal
Panel Mount Receptacle 6 Pin - PC Tail Contacts Quick Connect / Bayonet
Standard Circular Connector 6-26 M PCB PANEL CON
Bayonet Lock,Male Pins,Receptacle 6pin Thermoplastic 1A
EN2 Panel Connector, 6 position #26 male pins, #26 contact size, PC Tail, Kit (one unit/bag) packaging
EN2 PANEL CONNECTOR 6 POSITIO EN2
CONN RCPT MALE 6POS GOLD SOLDER
Circular Connector, Receptacle, 6 Position, Panel; Connector Type:Circular Industrial; Product Range:En2 Series; No. Of Contacts:6Contacts; Connector Body Material:Thermoplastic Body; Contact Material:Copper; Contact Gender:Pin Rohs Compliant: Yes |Switchcraft/conxall EN2P6M26PK

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT