Switchcraft EHRJ45D6AB440

Modular Connectors / Ethernet Connectors RJ45 CAT6A Diecast Hsg 4-40 Tapped Blk
$ 21.211
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHRJ45D6AB440.

IHS

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Switchcraft EHRJ45D6AB440 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 CAT6A Diecast Hsg 4-40 Tapped Blk
EH ROHS3Compliant Cat6a Jack 8p8c (RJ45) Modular Connector Coupler -10C~60C
CONNECTOR, RJ45, EH SERIES, UNIV MOUNT, CAT6A, DIECAST HOUSING, #4-40 TAPPED, BL
Conn RJ-45 F 8 POS ST Flange Mount 8 Terminal 1 Port Cat 6a Individual
RJ45 RR PNL MT JKCAT6ABLK DIECAST HSG 440 TAP
ADAPTER, RJ45 JACK-JACK, 8P8C, CAT6A; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:EH Series; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes
EHRJ45,MTL HSG, REAR MNT, CAT6A,4-40,BLK
EH Series RJ45 Cat 6A Feedthru, Unshielded, Modular Panel Mount Connector, Rear Mount Diecast Housing - Black, 4-40 Tapped Holes
CONN, RJ45, CAT6A, DIECAST HOUSI

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT