What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft EHRJ45D6AB

Conn RJ-45 F 8 POS ST Flange Mount 8 Terminal 1 Port Cat 6a Individual
$ 16.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHRJ45D6AB.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-57.14%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-07-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Switchcraft EHRJ45D6AB provided by its distributors.

Conn RJ-45 F 8 POS ST Flange Mount 8 Terminal 1 Port Cat 6a Individual
Modular Connectors / Ethernet Connectors RJ45 CAT6A Diecast Hsg Black
CONNECTOR, RJ45, EH SERIES, UNIVERSAL MOUNT, CAT6A, DIECAST HOUSING, BLACK
EH Series RJ45 Cat 6A Feedthru, Unshielded, Modular Panel Mount Connector, Rear Mount Diecast Housing - Black, Thru Holes
RJ45 RR PNL MT JKCAT6ABLK DIECAST HSG
CONN, RJ45, CAT6A, DIECAST HOUSI
ADAPTER, RJ45 JACK-JACK, 8P8C, CAT6A; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:EH Series; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT