What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft EHRJ45D5EM3

EH ROHS3Compliant Cat5e Jack 8p8c (RJ45) Modular Connector Coupler -10C~60C
$ 12.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHRJ45D5EM3.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-69.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Switchcraft EHRJ45D5EM3 provided by its distributors.

EH ROHS3Compliant Cat5e Jack 8p8c (RJ45) Modular Connector Coupler -10C~60C
Modular Connectors / Ethernet Connectors RJ45 CAT5E Diecast Hsg M3 Tapped
Conn RJ-45 F 8 POS ST Flange Mount 8 Terminal 1 Port Cat 5e Individual
CONNECTOR, RJ45, EH SERIES, UNIV MOUNT, CAT5E, DIECAST HOUSING, M3 TAPPED
Adapter, Rj45 Jack-Jack, 8P8C, Cat5E; Connector Type:Adapter, In-Line; Connector Type A:Rj45; Connector Type B:Rj45; Product Range:Eh Series; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack Rohs Compliant: Yes |Switchcraft/conxall EHRJ45D5EM3
RJ45 RR PNL MT JKCAT5E DIECAST HSG M3 TAP
CONN, RJ45, CAT5E, DIECAST HOUSI

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT