Switchcraft CAEN3C3F1607990

Cable AssemblyCircular AssembledCircular 2m 16AWGCircular 3 POS F Bulk
$ 23.691
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft CAEN3C3F1607990.

Electro Sonic

Datasheet1 page4 years ago

Sager Electronics

Inventory History

3 month trend:
-22.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-01-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Switchcraft CAEN3C3F1607990 provided by its distributors.

Cable AssemblyCircular AssembledCircular 2m 16AWGCircular 3 POS F Bulk
Switchcraft EN3, 2-Meter Cable, 3 Pin Female, Blunt Cut, Straight, #16 contact Part Number: CAEN3C3F1607990
Specialized Cables EN3 03P#16 F VT OVRMLD TO SCO
3 PIN 16 FEM CBL ASY2.0M STRTEN3MLDDSNGL END
CIRC CBL 3POS PLUG TO WIRE 6.58'
Cable Assy, 3P Cir Rcpt-Free End, 2M; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:3Positions; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:En3 Series Rohs Compliant: Yes |Switchcraft/conxall CAEN3C3F1607990

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT