Switchcraft CAEN3C3F07990

Cable Assembly Other 2m 20AWG Circular 3 Position F
$ 24.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft CAEN3C3F07990.

Farnell

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.50%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Switchcraft CAEN3C3F07990 provided by its distributors.

Cable Assembly Other 2m 20AWG Circular 3 Position F
Specialized Cables 2-M Cbl 3 Pin Female Blunt Cut Straight
CIRCULAR CABLE CORD, 3POS RCPT, 2M, BLK
CABLEEN3 STRT3PFEM SINGL END2 MTR LGTH
CIRC CBL 3POS PLUG TO WIRE 6.56'
CBL FMALE TO WIRE LEAD 3P 6.56'
Circular Cable Cord, 3Pos Rcpt, 2M, Blk; Connector Type A:Circular 3 Position Receptacle; Connector Type B:Free End; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:En3 Series Rohs Compliant: Yes |Switchcraft/conxall CAEN3C3F07990

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT