Descriptions of Switchcraft C5F provided by its distributors.
Q-G Audio Panel Conn -C Series 5PinXLR F- #5-40Screws NotIncl Nickel-SilverPins-Circ Housing
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
C Series Circular Panel Mount 5 Pin XLR Female, mounts w/#5 Screws (Not included) - Silver Pins / Nickel Finish
PANEL MOUNT XLR CONNECTOR FEMALE SILVER PLATED CONTACTS 125 V AC 5 WAY
Q-G XLR Microphone Connectors 5 PIN FEMALE RECEPT
5 Pole(s), Female, Solder Terminal, Receptacle
Female Receptacle, Latch Lock, SMD, 5-Pin, Stainless Steel, 7.5A, Silver Plated, Flange Mount, Panel Mount, 36.91mm L
CONN PLUG FMALE XLR 5POS SOLDER
AUDIO CONNECTOR;FEMALE PANEL R
RS APAC
Connector, Xlr, Jack, 5 Position; Género:Jack; Núm. De Contactos:5; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Conector, Tipo:Xlr; Rango De Producto:Serie C |Switchcraft/conxall C5F
CONNECTOR, XLR, JACK, 5 POSITION; No. of; CONNECTOR, XLR, JACK, 5 POSITION; No. of Contacts: 5Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: C Series; Connector Type: XLR