Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft C4M

Q-G Audio Panel Conn -C Series 4PinXLR M- #5-40Screws NotIncl Nickel-SilverPins-Circ Housing

$ 13.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft C4M.

element14 APAC

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-26.40%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialMS3102E14S-2P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-3102A-18-4P(946)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolSP-4-MC
Amphenol Audio Speaker Connector, Solder, 4-Ch, 30A, Panel Mount Right Angle Plug
Amphenol IndustrialMS3102E14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft C4M provided by its distributors.

Q-G Audio Panel Conn -C Series 4PinXLR M- #5-40Screws NotIncl Nickel-SilverPins-Circ Housing
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
C Series Circular Panel Mount 4 Pin XLR Male, mounts w/#5 Screws (Not included) - Silver Pins / Nickel Finish
PANEL MOUNT XLR CONNECTOR MALE SILVER PLATED CONTACTS 125 V AC 4 WAY
Q-G XLR Microphone Connectors 4 PIN MALE RECEPT
4 Pole(s), Male, Solder Terminal, Receptacle
Latch Lock,Male Pins,Receptacle Solder pad 4pin Zinc 10A silver silvery Flange mounting,panel mount 27.79mm(Length)
CONN RCPT MALE XLR 4P SOLDER CUP
AUDIO CONNECTOR;MALE PANEL REC
RS APAC
CONNECTOR, XLR, PLUG, 4 POSITION; No. of Contacts:4Contacts; Connector Mounting:Panel Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product Range:C Series; Connector Type:XLR; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • C/4M