Switchcraft 62GB8FX

DIN Panel Mnt Recp-MIDI Series 8 Sckt at 270 Deg - Flange Mnt for Shld or Ext Barrel Plugs
$ 4.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 62GB8FX.

Farnell

Datasheet2 pages10 years ago

HQonline

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.42%

CAD Models

Download Switchcraft 62GB8FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-09-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ITT / Cannon192926-0450
Circular Connector, 8 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
AmphenolT 3478 000
Circular Connector, Circular Industrial, Panel Mount Receptacle, 7 Contacts, Solder Socket
Amphenol Industrial10-101949-008
Circular Connector Cable Seal, Size 10, Amphenol PT Series Flange Mount Connector, Neoprene
ITT / Cannon121583-0020
ITT Cannon circular connector socket, APDseries, 7Core, panel mount, Crimping, IP67£¬IP69K
Amphenol Industrial97-16S-1S(431)
7 Position Circular Connector Insert, Female Sockets Solder Cup

Descriptions

Descriptions of Switchcraft 62GB8FX provided by its distributors.

DIN Panel Mnt Recp-MIDI Series 8 Sckt at 270 Deg - Flange Mnt for Shld or Ext Barrel Plugs
Female Sockets,Push-Pull,Receptacle Solder pad 8pin Steel 3A tin silvery Flange mounting,panel mount 29mm(Length)*20.1mm(height)
CONNECTOR, DIN, JACK, 8 POSITION; No. of Contacts: 8Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: -; Conn 20M0455
Connector, Din, Jack, 8 Position; Género:Jack; Núm. De Contactos:8; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Estaño; Conector, Tipo:Din Audio |Switchcraft/conxall 62GB8FX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT