Switchcraft 57HB5FX

Conn Circular DIN F 5 POS Solder RA Panel Mount 5 Terminal 1 Port Bag
$ 6.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 57HB5FX.

element14 APAC

Datasheet1 page12 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+3.94%

CAD Models

Download Switchcraft 57HB5FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
AmphenolSP-4-MD
Speaker / Loudspeaker Audio Connector, SP, 4 Contact, Jack, Panel Mount, Silver Plated Contacts
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
EatonMBG4R1
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount

Descriptions

Descriptions of Switchcraft 57HB5FX provided by its distributors.

Conn Circular DIN F 5 POS Solder RA Panel Mount 5 Terminal 1 Port Bag
DIN Panel Mnt Recp-MIDI Series 5 Sckt at 180 Deg -Flared Sldr Terms - Grounded - Locking
Circular DIN Connectors 5 PIN FEMALE RECPT
57HB SERIES 5 POLE DIN CONNECTOR SOCKET 3A 34 V DC LOCKRING
Female Socket, Push-Twist Receptacle, 5-Pin Steel, 3A Tin, Flange Mount, Panel Mount, 28.78mm L × 20mm H
CONN DIN AUD/VID 5POS JACK PANEL MOUNT;
ER - Connector, Audio; DIN Rec
RS APAC
CONNECTOR, DIN, JACK, 5 POSITION; No. of Contacts: 5Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: -; Connec

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT