Switchcraft 515X

Jack Cover - Spring Loaded w/ Locknut - for Thrd Bushings Steel w/ Black Powder Coating
$ 12.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 515X.

Sager Electronics

Datasheet1 page19 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Switchcraft 515X provided by its distributors.

Jack Cover - Spring Loaded w/ Locknut - for Thrd Bushings Steel w/ Black Powder Coating
515X, 1/4" Jack Cover, Black. Spring-loaded covers effectively seal front panel bushing openings from dust and dirt. Formerly Switchcraft 515.
COVER; Accessory Type: Jack Cover; For Use With: 3/8-32 Threaded Bushing Phone Jack; Connector Body Material: Steel Body; Product Range: -; SVHC: No SVHC (15-Jan-2018); Material: Steel
Jack Cover, Steel; Tipo De Accesorio:Phone Jack Cover; Para Usar Con:Jack De Audio De Casquillo Roscado 3/8-32; Material Del Cuerpo Del Conector:Acero; Color:Black; Envolvente, Material:Acero |Switchcraft/conxall 515X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515X.