Switchcraft 35RASMT3BHSNTRX

Phone Connectors 3.5mm Surface Mount Jack, Stereo, Narrow Body, Tip Closed, Ring Open
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 35RASMT3BHSNTRX.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-0.98%

CAD Models

Download Switchcraft 35RASMT3BHSNTRX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Switchcraft 35RASMT3BHSNTRX provided by its distributors.

Phone Connectors 3.5mm Surface Mount Jack, Stereo, Narrow Body, Tip Closed, Ring Open
Conn 3.5MM Phone Jack F 3 POS Solder RA SMD 4 Terminal 1 Port
PHONE AUDIO CONN, 3.5MM R/A JACK, 3POS;
PHONE AUDIO CONN, 3.5MM R/A JACK, 3POS; No. of Contacts:3Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Surface Mount Right Angle; Contact Plating:Gold Plated Contacts; Connector Body Material:Thermoplastic Bo

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT