Switchcraft 35RASMT2BHSNTRX

Conn 3.5MM Phone Jack F 3 POS Solder RA SMD 3 Terminal 1 Port
$ 1.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 35RASMT2BHSNTRX.

Master Electronics

Datasheet2 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-1.26%

CAD Models

Download Switchcraft 35RASMT2BHSNTRX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Switchcraft 35RASMT2BHSNTRX provided by its distributors.

Conn 3.5MM Phone Jack F 3 POS Solder RA SMD 3 Terminal 1 Port
Phone Connectors 3.5mm Surface Mount Jack, Stereo, Narrow Body, Double Open
3.5mm SMJ Stereo Narrow Body 900 pcs/reel
PHONE AUDIO CONN, 3.5MM R/A JACK, 3POS;
PHONE AUDIO CONN, 3.5MM R/A JACK, 3POS; No. of Contacts:3Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Surface Mount Right Angle; Contact Plating:Gold Plated Contacts; Connector Body Material:Thermoplastic Bo

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT