Switchcraft 12GM6MX

DIN Str Cord Plug -MIDI Series 6 Pin at 240 Deg w/ Gray Strn Relief / Shielded Barrel
$ 9.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 12GM6MX.

Master Electronics

Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Mouser

Inventory History

3 month trend:
-27.08%

CAD Models

Download Switchcraft 12GM6MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
Amphenol Industrial97-3106A-14S-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Crimp, Cable Mount
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Switchcraft 12GM6MX provided by its distributors.

DIN Str Cord Plug -MIDI Series 6 Pin at 240 Deg w/ Gray Strn Relief / Shielded Barrel
Conn Circular DIN M 6 POS ST Cable Mount 6 Terminal 1 Port
Circular DIN Connectors 6P MALE STR DIN PLUG
Male Pins Plug Push-Pull Pad 6pin Zinc Die Cast 3A Tin Gray Silver Wire Mount, Free Hanging TH 63.3mm L
12GM SERIES 6 POLE DIN CONNECTOR PLUG 3A 34 V DC SNAP LOCK
DIN CABLE MOUNT CONNECTOR MAL DIN CONNECTORS
CONNECTOR, DIN AUDIO, PLUG, 6WAY
CONN PLUG MALE DIN 6POS SOLDER
Connector, Din, Plug, 6 Position; Género:Macho; Núm. De Contactos:6; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Estaño; Color:Gray; Conector, Color:Gris; Conector, Tipo:Din Audio |Switchcraft/conxall 12GM6MX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT