Switchcraft 09BL4MX

DIN Str Cord Plug -MIDI Series 4 Pin at 210 Deg w/GrndKey-Rib Black Strn Relief - Ext Barrel
$ 7.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 09BL4MX.

Master Electronics

Datasheet1 page13 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
+11.67%

CAD Models

Download Switchcraft 09BL4MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
ITT / CannonXLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC5MJ
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E14S-1SF42
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 09BL4MX provided by its distributors.

DIN Str Cord Plug -MIDI Series 4 Pin at 210 Deg w/GrndKey-Rib Black Strn Relief - Ext Barrel
Conn Circular DIN M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Circular DIN Connectors 4 PIN DIN PLUG
Male Pins,Plug,Push-Pull Solder pad 4pin Zinc Die Cast 3A tin silvery wire mounting,free hanging,Through hole mounting
DIN CONNECTOR | Switchcraft 09BL4MX
CONN PLUG MALE DIN 4POS TIN SLDR
No. of Contacts:4Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Termination:Solder; Contact Plating:Tin Plated Contacts; Connector Body Material:Copper Alloy Body RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT